You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5m Fly Lead Coaxial Male to Female White -
AE0105W
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE0105W
- Order Code:
- AP02861
- Also Known As:
- GTIN UPC EAN: 5060160346184
Product Overview
- Ideal for connecting Freeview box/DVD players to TV
- Male to female white coaxial lead
Product Information
- :
- TV, Coaxial Plug
- :
- TV Coaxial Plug to TV Coaxial Receptacle
- :
- TV, Coaxial Socket
- :
- 4.9ft
- :
- 1.5m
- :
- White
Technical Documents (0)
Also Known As
45 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.86 (£1.03) | ( ) |
3+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.