You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 8K 60Hz HDMI 2.1 Lead, Male to Male, Gold Contacts, 5m -
AE0485
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE0485
- Order Code:
- AV29541
- Also Known As:
- GTIN UPC EAN: 5060160349062
Product Overview
- HDMI version 2.1 compliant with eARC (Enhanced Audio Return Channel)
- 48Gb/s Transmission speed with 12-bit colour processing
- Aluminium shells with 24K gold plated connectors
- Durable, anti-corrosion nylon braiding
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.27 (£7.52) | ( ) |
3+ | £5.81 (£6.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.