You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mux Master 2 Digital TV Aerial, 48 Element, Channels 21-48, K Band -
AE0754K
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE0754K
- Order Code:
- AP03936
- Product Range
- SAC Electronics - Mux Master Series
- Also Known As:
- GTIN UPC EAN: 5060160349147
Product Range Selector (SAC Electronics - Mux Master Series)
See all from this product rangeProduct Overview
- End mount
- Protected against LTE700/5G
- Channels: 21-48 (K band)
- Frequency: 470-694MHz
- Gain: 11-12dB
- Length: 1.1m
Product Information
- :
- SAC Electronics - Mux Master Series
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
3+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.