You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2ft x 1-1/4" Satellite Patio Mount Galvanised -
AE3912
Product Overview
- 2ft x 1¼" Hight quality galvanized patio mount
- 19.5cm x 19.5cm Pre-drilled base
Product Information
- :
- Aerials
- :
- -
Technical Documents (0)
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
3+ | £11.62 (£13.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.