You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Modular NPR Tray for SAC Patio Mounts -
AE3919
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE3919
- Order Code:
- AP03529
- Also Known As:
- GTIN UPC EAN: 5060160348102
- Technical Datasheet:
- AE3919 Datasheet
Product Overview
- Trays simply bolt together
- Hot dipped, galvanised finish
- Takes maximum 450x450mm paving slabs
- Supplied with 6x 17mm bolts
- Mount and slabs not supplied
- Dimensions (WxH): 1,320x480mm
- Weight: 8.50kg
- Compatible SAC satellite patio mounts: AE3904 - 2'x2' mount, AE3906 - 2'x3' mount, AE3912 - 2'x1 1/4' mount, AE3913 - 3'x1 1/4' mount
Product Information
- :
- TV Aerials & Satellite Dishes
- :
- NPR tray, 6x 17mm bolts
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.91 (£43.09) | ( ) |
3+ | £33.31 (£39.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.