You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Way LTE Masthead/Outdoor Splitter DC Pass -
AE5023
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE5023
- Order Code:
- AP03533
- Product Range
- SAC Electronics - LTE Masthead/Outdoor Splitters
- Also Known As:
- GTIN UPC EAN: 5060160348508
- Technical Datasheet:
- AE5023 Datasheet
Product Range Selector (SAC Electronics - LTE Masthead/Outdoor Splitters)
See all from this product rangeProduct Overview
- LTE/4G Protected
- All ports DC power pass
- Fully shielded with F-type connectors
- Tight seal waterproof housing
- SMD circuit technology design
- Low insertion loss
- Masthead and wall-mountable
- Supplied with reusable tie-wrap
- Insertion loss: 47-750MHz @ 6dB, 750-790MHz @ 8.5dB
- Return loss: 47-750MHz @ 10dB, 750-790MHz @ 12dB
- Isolation: 47-750MHz & 750-790MHz @ 20dB
- Out of band rejection: 790-820MHz @ 45dB
Product Information
- :
- SAC Electronics - LTE Masthead/Outdoor Splitters
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.72 (£8.06) | ( ) |
| 3+ | £6.27 (£7.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























