You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V DC 100mA PSU with F-Type Terminals - 

AE5030

AE5030 - 12V DC 100mA PSU with F-Type Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAC SAC
Manufacturer Part No:
AE5030
Order Code:
AP03452
Product Range
-
Also Known As:
GTIN UPC EAN: 5060160348522

Product Overview

  • DC Output: 12V 100mA
  • Power rating: 220~240V/50Hz
  • Insertion Loss: 1dB
  • Operating temperature: -10°C~+40°C
  • Short circuit protection
  • 1.2m Power lead
  • Dimensions: 135x70x45mm
  • Weight: 0.344kg

Product Information


:
ITE

:
1Outputs

:
-

:
12VDC

:
100mA

:
-

:
-

:
220V AC to 240V AC

:
-

:
Fixed

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060160348522

10 In stock Need more?

???PF_PDP_RSP_SUP???

£9.50 ( £11.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.89 (£10.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --