You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Way LTE Masthead Amplifier & PSU Kit -
AE5035
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE5035
- Order Code:
- AP03538
- Product Range
- SAC Electronics - LTE Masthead Amplifiers
- Also Known As:
- GTIN UPC EAN: 5060160348560
- Technical Datasheet:
- AE5035 Datasheet
Product Range Selector (SAC Electronics - LTE Masthead Amplifiers)
See all from this product rangeProduct Overview
- LTE/4G Protected
- All ports DC powered
- Fully shielded with F-type connectors
- Tight seal waterproof housing
- SMD circuit technology design
- High output capability with low noise
- Easy to install and convenient to use
- Supplied with PSU and reusable tie-wrap
- Insertion loss: 1dB
- Variable gain: 17-32dB
Product Information
- :
- SAC Electronics - LTE Masthead Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.44 (£28.13) | ( ) |
3+ | £21.92 (£26.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.