You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
British Standards Compliant Workplace First Aid Kit, Medium -
K3031MD
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K3031MD
- Order Code:
- HE32388
- Technical Datasheet:
- K3031MD Datasheet
Product Range Selector (SFAG - First Aid Kits)
See all from this product rangeProduct Overview
- Suitable for 11 to 20 persons
- British Standard Compliant
- Durable, hinged, injection-moulded plastic first aid case
- Fully stocked
Contents
<bold> </bold>First Aid Guidance Leaflet, 6 x Dressings 12x12cm, 2 x Dressings 18x18cm, 2 x Triangular Bandages, 12 x Safety Pins, 3 x Eye Dressings, 60 x Washproof Plasters, 30 x Sterile Wipes, 1 x Microporous Tape, 2.5cm x 5m, 9 X Nitrile Gloves (Pair), 3 X Finger Dressings, 1 x Face Shield, 1 x Foil Blanket, 2 x Burn Dressings 10x10cm, 1 x Clothing Cutters, 1 x Conforming Bandage
Product Information
- :
- BS First Aid Kit
- :
- -
- :
- SFAG - First Aid Kits
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.44 (£36.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.