You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refill for British Standard First Aid Kit, Large -
R3000LG
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- R3000LG
- Order Code:
- HE33502
- Also Known As:
- GTIN UPC EAN: 5037331030289
Product Overview
- BS8599 compliant first aid kit refill
- Replenishes missing items from large BS8599 kits
- Designed for 100+ person workplaces (Guideline only - The kit size you need is properly determined by your risk assessment)
- Cost-effective solution to maintain your workplace kits
- Contains high-quality first aid items like plasters, bandages, moist wipes and more
Contents
First Aid Guidance Leaflet, 8 x Dressings 12x12cm, 2 x Dressings 18x18cm, 4 x Triangular Bandages, 24 x Safety Pins, 4 x Eye Dressings, 100 x Washproof Plasters, 40 x Sterile Wipes, 1 x Microporous Tape, 2.5cm x 5m, 12 x Nitrile Gloves (Pair), 4 X Finger Dressings, 2 x Face Shield, 3 x Foil Blankets, 2 x Burn Dressings, 1 x Clothing Cutters, 1 x Conforming Bandage
Product Information
- :
- Standard First Aid Dressing Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.84 (£33.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.