You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery, 10.8V Lithium LS 9V -
LS 9V
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LS 9V
- Order Code:
- BT04637
- Product Range
- -
- Also Known As:
- LS9V, 3 LS 4250, 0095-567-019
- Technical Datasheet:
- LS 9V Datasheet
Product Overview
- Miniature snap-on terminals
- Nominal voltage is 10.8V, nominal capacity is 1.2Ah
- Operating temperature range from -60°C to +85°C
- Non-flammable electrolyte, non-restricted for transport
- High voltage, stable during most of the application’s lifetime
- Wide operating temperature range
- Low self-discharge rate (less than 1% per year of storage at +20°C)
- Easy integration into compact systems
- Storage area should be clean, cool dry, and ventilated
Warnings
Product Information
- :
- 10.8V
- :
- 3 x 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.2Ah
- :
- 15.95mm
- :
- Snap Contact
- :
- 48.6mm
- :
- 26.3mm
- :
- 1
- :
- 1.26g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.42 (£13.70) | ( ) |
5+ | £11.02 (£13.22) | ( ) |
25+ | £10.31 (£12.37) | ( ) |
50+ | £9.90 (£11.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.