You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V High Energy Meter Lithium Battery -
LS14250 MLB
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LS14250 MLB
- Order Code:
- BT04635
- Product Range
- -
- Technical Datasheet:
- LS14250 MLB Datasheet
Product Overview
- Easy integration into utility meters in demanding environments
- Stable and long-lasting, high voltage supply
- Wide operating temperature range (-60°C to 85°C)
- Low self-discharge rate (less than 1% per year in storage at 20°C)
- Battery non-restricted for transport
Product Information
- :
- 3.6V
- :
- 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.1Ah
- :
- 17mm
- :
- 29mm
- :
- Wire Leads
- :
- 1
- :
- 15g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.98 (£9.58) | ( ) |
5+ | £7.70 (£9.24) | ( ) |
25+ | £7.30 (£8.76) | ( ) |
50+ | £7.00 (£8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.