You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 3.6V 17Ah Lithium Thionyl Chloride Battery, Wire Leads -
LS33600 FLC
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LS33600 FLC
- Order Code:
- BT07245
- Product Range
- -
- Technical Datasheet:
- LS33600 FLC Datasheet
Product Overview
- High capacity and high energy (1185Wh/l and 680Wh/kg)
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C to 85°C)
- Low self-discharge compatible with a long operating life (
1 % after 1 year of storage at + 20°C) - Superior resistance to corrosion
- Low magnetic signature
- Bobbin construction and well controlled passivation
- Hermetic construction with glass to metal seal and stainless steel container
- Non-flammable electrolyte
- Designed to meet UL 1642 and IEC 60086-4 safety standards
- Made in France
Applications
Metering, IoT (Internet of Things), System Monitoring
Footnotes
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium Thionyl Chloride
- :
- 17Ah
- :
- 33.3mm
- :
- 61.3mm
- :
- Raised Positive and Negative
- :
- 1
- :
- 90g
- :
- -
- :
- -
- :
- -
Technical Documents (3)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
25 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.71 (£24.85) | ( ) |
3+ | £20.00 (£24.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.