You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery, 3x D VNT DU Side X Side Stick -
MGN9008
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- MGN9008
- Order Code:
- BT03626
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766485748
- Technical Datasheet:
- MGN9008 Datasheet
Product Overview
- Nickel Cadmium battery fitted with end caps
- Supplied with push fit flying lead
- Easy installation
- No soldering required
- Charge current 400mA (cyclic), 200mA (float)
- 4 years life duration at higher temperatures
- Meets IEC 61951-1 & 619551-2
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Nickel Cadmium
- :
- 4.2Ah
- :
- 3 x D
- :
- Wire Leads
- :
- 65mm
- :
- 98mm
- :
- 1
- :
- D x 3
- :
- 35mm
- :
- 41.1g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.00 (£24.00) | ( ) |
5+ | £19.19 (£23.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.