You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Chamois Leather, Large -
SS3312
- Manufacturer:
- SAKURA SAKURA
- Manufacturer Part No:
- SS3312
- Order Code:
- CP08587
- Also Known As:
- GTIN UPC EAN: 5011927030815
Product Range Selector (Sakura - Chamois Leathers)
See all from this product rangeProduct Overview
- Highly absorbent, for use on any surface
- Leaves a streak-free finish on paintwork and glass
- Glides over surfaces for outstanding results
- 2.5ft. square feet in size
Product Information
- :
- Cloth
- :
- 762mm
- :
- 762mm
- :
- Sakura - Chamois Leathers
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.56 (£6.67) | ( ) |
3+ | £5.26 (£6.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.