You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-in-1 Compact Prep Pro Food Processor -
EK3171
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK3171
- Order Code:
- SB07976
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061099874
- Technical Datasheet:
- EK3171 Datasheet
Product Overview
- 8-in-1 Functions
- 200W Power
- 1l BPA free bowl with handle
- Durable, stainless steel blade
- Reverse function for more effective chopping & grinding
- Compact, space-saving design
- Simple operation
- Blade locking system for safety whilst pouring
- Includes blade insert, whipping disc insert & spacer
- 3 Year manufacturer’s warranty
Product Information
- :
- Food Processer
- :
- 200W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.99 (£29.99) | ( ) |
3+ | £23.25 (£27.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.