You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caffe Bean to Jug Coffee Maker, Black -
EK4368
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK4368
- Order Code:
- SB07970
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061416220
- Technical Datasheet:
- EK4368 Datasheet
Product Overview
- 650W Power
- 750ml Capacity glass carafe
- Integrated stainless steel grinder
- Digital control panel with 24-hour timer
- Anti-drip & keep-warm functions
- Auto shut-off for optimal safety
- Includes reusable mesh filter
- 2 Year manufacturer’s warranty
Product Information
- :
- Coffee Machine
- :
- 650W
- :
- 750ml
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.50 (£53.40) | ( ) |
3+ | £42.00 (£50.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.