You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Megastone Fold-Out Health Grill -
EK5857
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK5857
- Order Code:
- SB08439
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061504637
Product Overview
- Cook healthier foods for you and your family with little to no oil
- Versatile design allows you to use the grill as a panini maker or opened out into two griddle surfaces
- Patented Megastone® non-stick surface for optimum cooking performance
- Cool touch handles provide extra safety whilst cooking
- Easily adjust cooking temperature with the convenient temperature dial
- Power and ready indicator lights show you when the grill is ready to use
- Integrated drain ensures that fat and oil drains off food for healthier results
- Removable drip tray catches excess oil and fat during cooking
Product Information
- :
- Electric Grill
- :
- 2000W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.32 (£39.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.