You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Coffee and Spice Grinder -
EK6136
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK6136
- Order Code:
- SB08446
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061507423
Product Overview
- Prepare coffee granules and other cooking ingredients in no time
- Suitable for coffee beans, spices, nuts and grains
- Powerful 200W motor and stainless steel blades for effective results
- Simple, one-touch operation for ease of use
- Adjustable grinding level, choose from fine, medium or coarse
- Monitor consistency thanks to the transparent lid
- Removable bowl for easy cleaning afterwards
Product Information
- :
- Grinder
- :
- 200W
- :
- 70ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.82 (£24.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.