You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kuro Omelette Maker -
EK6349MBLK
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK6349MBLK
- Order Code:
- SB08444
- Product Range
- Salter Kuro
- Also Known As:
- GTIN UPC EAN: 5054061591743
Product Range Selector (Salter Kuro)
See all from this product rangeProduct Overview
- Cook healthier, using little or no oil
- Two deep fill chambers for creating perfect fluffy omelettes
- Heated top and bottom plates for even cooking without having to flip
- PFAS-free non-stick cooking plates for easier cleaning
- Quick preheat function, enjoy fresh omelettes in minutes
- Cool touch handle and exterior for easy opening and food serving
Product Information
- :
- Omelette Maker
- :
- 750W
- :
- -
- :
- Salter Kuro
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.49 (£14.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.