You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aspen Egg Cooker -
EK6353MMS
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK6353MMS
- Order Code:
- SB08447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061591781
Product Overview
- Perfect for family breakfast with six egg capacity
- Makes soft, medium and hard-boiled eggs, with two trays for poaching
- Efficient design saves up to 91% energy when compared to cooking on an electric hob
- Handy measuring jug ensures consistent results time after time
- Removable egg rack for easy cleaning
- Compact design takes up minimal kitchen space and is easy to store
Product Information
- :
- Egg Boiler & Poacher
- :
- 430W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.32 (£15.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.