You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weighing Scale, 6kg x 1g -
405 6KG
- Manufacturer:
- SALTER SALTER
- Manufacturer Part No:
- 405 6KG
- Order Code:
- IN07106
- Product Range
- Salter - 405
- Also Known As:
- GTIN UPC EAN: 0816965002146
- Technical Datasheet:
- 405 6KG Datasheet
Product Range Selector (Salter - 405)
See all from this product rangeProduct Overview
- Measures in kg, lb, g and oz
- 7 digit, 17mm high red LED display
- Selectable auto-off function
- On/ off/ zero, tare and unit functions
- Powered by rechargeable battery or mains adaptor
- Platform size: 245x215mm
- Dimensions (LxWxH): 300x250x95mm
Warnings
Product Information
- :
- Bench
- :
- 6kg
- :
- 1g
- :
- Salter - 405
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.07 (£129.68) | ( ) |
3+ | £102.93 (£123.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.