You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weighing Scale, Counting, 30kg x 1g -
B140 30KG
- Manufacturer:
- SALTER SALTER
- Manufacturer Part No:
- B140 30KG
- Order Code:
- IN07099
- Product Range
- Salter - B140
- Also Known As:
- GTIN UPC EAN: 0816965005772
- Technical Datasheet:
- B140 30KG Datasheet
Product Range Selector (Salter - B140)
See all from this product rangeProduct Overview
- High performance 30,000 divisions
- Configurable scale ID and RS-232
- ABS base with stainless steel weighing plate
- Upper and lower count limits
- Accumulation and preset tare functions
- Dual power (rechargeable battery & mains adaptor)
- Currency feature for $, £ & Euro
- 292x222mm weighing plate
- Dimensions (LxWxH): 333x292x109mm
Warnings
Product Information
- :
- Counting
- :
- 30kg
- :
- 1g
- :
- Salter - B140
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £232.30 (£278.76) | ( ) |
3+ | £218.19 (£261.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.