You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Xtra Large Twin Omelette Maker -
EK4213
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK4213
- Order Code:
- SB07566
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061414677
Product Overview
- This 850W has dual cooking chambers with a capacity of up to 0.8L between you can make XL omelettes with ease
- Cool touch handles enable you to safely open the lid to check the omellettes during cooking or to remove them when they are cooked
- Easy clean, non stick coated cooking plates
- Power on and ready indicator lights
- No flipping required
Footnotes
Product Information
- :
- Omelette Maker
- :
- 850W
- :
- 0.8l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
3+ | £18.35 (£22.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.