You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Handheld/ Hanging Scale, 15kg Capacity, 0.1g Resolution -
ELECTROSAMSON 10KG
- Manufacturer:
- SALTER SALTER
- Manufacturer Part No:
- ELECTROSAMSON 10KG
- Order Code:
- IN07108
- Product Range
- Salter - ElectroSamson
- Also Known As:
- GTIN UPC EAN: 0816965006281
- Technical Datasheet:
- ELECTROSAMSON 10KG Datasheet
Product Range Selector (Salter - ElectroSamson)
See all from this product rangeProduct Overview
- Handheld or suspended operation
- Measures in kg, lb, lb/oz
- Tare and hold functions
- Angled LCD display for easy viewing
- Tough ABS case
- Powered by 1x 9V PP3 battery (included)
- Carry pouch included
Product Information
- :
- Hanging Scale
- :
- 15kg
- :
- 10g
- :
- Salter - ElectroSamson
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.00 (£97.20) | ( ) |
3+ | £75.19 (£90.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.