You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weighing Scale, 60kg x 20g -
WS60 60KG
- Manufacturer:
- SALTER SALTER
- Manufacturer Part No:
- WS60 60KG
- Order Code:
- IN07100
- Also Known As:
- GTIN UPC EAN: 5019856003214
- Technical Datasheet:
- WS60 60KG Datasheet
Product Range Selector (Salter - WS)
See all from this product rangeProduct Overview
- 5½ digit, 17mm high LCD display
- Measurement in kg and lb
- Stainless steel low profile platform
- Bench or wall mountable display pod
- Mains or battery powered
- On/ off, tare and hold functions
- 380x300mm platform
- 800mm cable from display pod to platform
Product Information
- :
- Bench
- :
- 60kg
- :
- 20g
- :
- Salter - WS
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.00 (£202.80) | ( ) |
3+ | £162.04 (£194.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.