You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Mixer with USB & FX -
MIXPAD MXP124FX
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- MIXPAD MXP124FX
- Order Code:
- DP33719
- Also Known As:
- GTIN UPC EAN: 0809164016090
- Technical Datasheet:
- MIXPAD MXP124FX Datasheet
Product Overview
- High-integrity, bidirectional USB interface
- 100 24-bit, low-noise digital effects
- USB/Tape inputs assignable to Main Mix or Mix 2/Phones outputs
- Ultra-low noise, high headroom analogue mixer
- 4x Class A, MDR (Maximum Dynamic Range) mic preamps with 3-band EQ
- 4x Stacked stereo channels
- High-quality, precision faders
- 2x Single knob, studio quality compressors
- One pre-fader Aux Send per channel for monitor mix
- All mic channels equipped with input Gain and high pass filters
- 48V Phantom Power for condenser microphones
- Multiple outputs: Main Mix, Mix 2, Phones and Tape
- Tape inputs assignable to Main Mix or Mix 2/Phones outputs
- Power: 18V AC, 1000mA
- Dimensions (WxHxD): 327x75x298mm
- Weight: 2.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £167.50 (£201.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























