You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 (1005 Metric), +/- 10%, X7R - 

CL05B104KO5NNNC

New
CL05B104KO5NNNC - SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 (1005 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL05B104KO5NNNC
Order Code:
CA10348
Product Range
CL Series
Technical Datasheet:
CL05B104KO5NNNC   Datasheet
See all Technical Docs

Product Range Selector (CL Series)

See all from this product range

Product Overview

CL05B104KO5NNNC is a multi-layer ceramic capacitor.
  • 100nF capacitance, ±10% capacitance tolerance
  • 16V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X7R (-55°C to 125°C)
  • 0.50±0.05mm thickness, 1.00±0.05mm length, 0.50±0.05mm width
  • Operating temperature range from -55°C to 125°C
  • 0402 (1005 metric) size code

Product Information


:
0.1µF

:
16V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
CL Series

:
1mm

:
0.5mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.02 ( £0.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --