You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement External Fridge Water Filter - Chlorine Taste & Odour Reduction -
DA29-10105J (HAFEX/EXP)
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- DA29-10105J (HAFEX/EXP)
- Order Code:
- SS02308
- Also Known As:
- GTIN UPC EAN: 8803821751296
Product Overview
- Tested and certified against NSF/ANSI Standard 42 for the reduction of chlorine, taste and odour
- Adaptable for Whirpool 4812 817 18629, GE GXRTQR/QXITQR/GXITQ, LG 9808/BL9303, LIEBHERR SBS7052-4
- NSF code no.: K3MFC2010F
- Length: 256mm
- Diameter: Ø 51mm
- Connections: ¼" push-fit
- Permissible water pressure: 30-100psi
Footnotes
Product Information
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.