You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32" Full HD Hospitality LED TV -
HG32T5300
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- HG32T5300
- Order Code:
- AV30624
- Product Range
- -
- Technical Datasheet:
- HG32T5300 Datasheet
Product Overview
- Intuitive customisable home application provides a first-class welcome for guests
- Samsung's LYNK Cloud provides powerful tools for remote display management
- Multiple hospitality features including USB cloning, Plug & Play easy set-up and enhanced security mode
- OSD Supports 27 European languages and accessibility features
- Full HD display with PurColor technology for lifelike colour reproduction
- Stunning detail even in dark scenes with High Dynamic Range (HDR)
- Slim, modern design with a sleek polished finish naturally fits into any room style
- Energy Saving mode (BLU Control)
- 2 Channel stereo speakers with 10W RMS output and Dolby Digital Plus
- Built-in WiFi (WiFi4) for easy connectivity
- ConnectShare™ multimedia playback via USB
- VESA wall mount compatible (100x100)
- Connections: 2x HDMI, USB, Component/AV in, RJ45, 2x RF, CI slot and optical audio out
- 3 Year commercial warranty
Warnings
Product Information
- :
- 32"
- :
- Full HD
- :
- Hospitality TV
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- G
- :
- 33W
- :
- 0.5W
- :
- -
- :
- 151mm
- :
- 737mm
- :
- 465mm
- :
- 74mm
- :
- 438mm
- :
- -
- :
- UK Type G
Technical Documents (1)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.16 (£238.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.