You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" T45F Full HD IPS Monitor with HAS Design, DisplayPort 2x HDMI -
LF24T450FQRXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LF24T450FQRXXU
- Order Code:
- SB07772
- Product Range
- Samsung T45F
- Also Known As:
- GTIN UPC EAN: 8806092084100
Product Range Selector (Samsung T45F)
See all from this product rangeProduct Overview
- Full HD display resolution with 75Hz max refresh rate
- Versatile HAS design with swivel, tilt and pivot adjustments
- Height (130mm), Swivel (-45° ~ 45° ±2°), Tilt (-3° ~ 25° ±2°)
- IPS technology provides wider viewing angles (178°/178°) with accurate colours and contrast
- AMD FreeSync technology combined with 75Hz refresh rate ensure seamless, smooth visuals
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- Eco Saving Plus reduces energy consumption by up to 10% while maintaining picture quality
- DisplayPort and 2x HDMI interfaces
- 2 Port USB 2.0 hub for additional connectivity options
- 5ms Response time (GTG), 250cd/m² Brightness (typical)
- Mega dynamic contrast ratio (1000:1 static)
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 371x539x224mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 24"
- :
- DisplayPort, HDMI
- :
- -
- :
- Samsung T45F
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.