You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" S60UA Wide QHD IPS Monitor, DisplayPort HDMI USB-C -
LS24A600UCUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS24A600UCUXXU
- Order Code:
- SB08034
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806092081390
Product Overview
- High definition widescreen QHD display with 2560x1440 resolution
- Experience vivid colours and greater detail with HDR10 High Dynamic Range
- AMD FreeSync technology ensures smooth video playback without lag
- The IPS panel delivers wider viewing angles (178°/178°) with accurate colours and contrast
- TUV-certified eye care technology reduces eye strain with Flicker-Free design and Eye Saver Mode
- Multifunction USB-C port allows you to power your laptop with 65W device charging and transmit data over a single cable
- Monitor detects newly connected devices with Automatic Source Switch to display the correct signal
- Versatile HAS design with swivel, tilt and pivot adjustment
- Height (120mm), Swivel (-30° ~ 30°), Tilt (-2° ~ 25°) and pivot (-2° ~ 92°) adjustment
- 5ms Response time and 75Hz refresh rate
- 300cd/m² Brightness (typical)
- 1000:1 Static contrast ratio with Mega Dynamic Contrast
- 3 Port USB hub for extra connectivity
- VESA Wall mount compatible (75x75)
- Dimensions (HxWxD): 531x542x196mm
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 24"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.00 (£282.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.