You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" Essential S3 Full HD VA Monitor, HDMI VGA -
LS24D310EAUXXU
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS24D310EAUXXU
- Order Code:
- SB08573
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806095830025
Product Overview
- 1080p Full HD native resolution at 75Hz refresh rate
- VA Panel type with wide viewing angles (178°/178°)
- Eye Saver Mode and Flicker Free technology virtually eliminate eye strain
- Game Mode optimises screen contrast for greater detail during gameplay
- 3000:1 Contrast ratio delivers deeper blacks and enhances image quality
- 250cd/m² Brightness (typical)
- 5ms Response time (GtG)
- Tilt Angle: -5° to +21° adjustment
- VESA Wall mount compatible (75x75)
- Dimensions (HxWxD): 406x551x187mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 24"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.00 (£90.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.