You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" G30D Odyssey G3 Full HD VA 180Hz Gaming Monitor, DisplayPort HDMI -
LS24DG302EUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS24DG302EUXXU
- Order Code:
- SB08576
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806095541754
Product Overview
- Gaming monitor with VA Panel and Full HD resolution & HDR10 support
- 180Hz Refresh rate delivers ultra-smooth onscreen action, eliminatinglag
- 1ms Response time (MPRT) ensures minimal blur in fast-paced action scenes
- Smooth, seamless visuals with AMD FreeSync™ technology
- Black Equaliser provides better visibility for dark areas in games
- 3-Sided borderless display lines up perfectly for expansive multi-monitor setups
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- HAS design with adjustable height, tilt and swivel for ergonomic comfort
- Height adjustment: 120±5mm, Tilt: -5° to +20° (±2°), Swivel: -15° to +15° (±2°), Pivot: -2° to +92° (±2°)
- Brightness: 200cd/m² (min), 250cd/m² (typical)
- Contrast Ratio: 3000:1 (Static) and Mega Dynamic Contrast Ratio
- Headphone socket for private listening
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 499x544x234mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 24"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.95 (£143.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.