You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s - 

MB-MD512SA/EU

MB-MD512SA/EU - 512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s
MB-MD512SA/EU - 512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s
MB-MD512SA/EU - 512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s
MB-MD512SA/EU - 512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s
MB-MD512SA/EU - 512GB PRO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MD512SA/EU
Order Code:
MD01441
Product Range
MicroSD Pro Plus Series
Also Known As:
GTIN UPC EAN: 8806094780550

Product Range Selector (MicroSD Pro Plus Series)

See all from this product range

Product Overview

The PRO Plus microSD range from Samsung are high speed MicroSDXC cards for expanding your digital storage. Extended compatibility - PRO Plus cards are fully compatible with everything from drones and action cameras, to smartphones and portable game consoles. Designed for exceptional everyday performance, PRO Plus cards allow you to capture 4K content seamlessly with your phone or drone.
  • UHS-I Class 10 Grade 3 (U3) with read speeds up to 180MB/s and write speeds up to 130MB/s
  • Video Speed Class V30 and App performance A2 rating
  • Reliable by design; Samsung cards are drop-proof, waterproof, magnet-proof, temperature proof, X-Ray proof and wearout proof
  • Supplied with full size SD card adaptor for convenience
  • 10 Year limited manufacturer warranty (SD adaptor 1 year warranty)

Contents

Memory card and SD adaptor

Footnotes

Note: Warranty does not extend to dashcam, CCTV, surveillance camera and other write-intensive applications.

Product Information


:
MicroSDXC Card, UHS-3, Class 10

:
512GB

:
3.6V

:
-25°C

:
85°C

:
MicroSD Pro Plus Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806094780550

5 In stock Need more?

???PF_PDP_RSP_SUP???

£59.98 ( £71.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £59.98 (£71.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --