You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128GB PRO Endurance MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s -
MB-MJ128KA/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MB-MJ128KA/EU
- Order Code:
- MD01365
- Product Range
- MicroSD Pro Endurance Series
- Also Known As:
- GTIN UPC EAN: 8806092767256
- Technical Datasheet:
- MB-MJ128KA/EU Datasheet
Product Range Selector (MicroSD Pro Endurance Series)
See all from this product rangeProduct Overview
- Reliable recording solution with extended lifespan for over 8 years of recording
- Read speeds up to 100MB/s and 4K/Full HD write speeds up to 40MB/s
- Capable of holding up to 3hrs 4K UHD, 14.5hrs Full HD or 28 hours HD footage
- Designed to last; Samsung PRO Endurance cards are drop-proof, wearout-proof, waterproof, magnet-proof, temperature proof and X-Ray proof
- Supplied with a full size SD adaptor
- 2 Year manufacturer warranty
Contents
Memory card and SD adaptor
Footnotes
Product Information
- :
- MicroSDXC Card, UHS-3, Class 10, Video Class 30
- :
- 128GB
- :
- MicroSD Pro Endurance Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.82 (£27.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.