You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s - 

MB-MJ32KA/EU

MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s
MB-MJ32KA/EU - 32GB PRO Endurance MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 100MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MJ32KA/EU
Order Code:
MD01363
Product Range
MicroSD Pro Endurance Series
Also Known As:
GTIN UPC EAN: 8806092767232
Technical Datasheet:
MB-MJ32KA/EU   Datasheet
See all Technical Docs

Product Range Selector (MicroSD Pro Endurance Series)

See all from this product range

Product Overview

High speed MicroSD card designed for continuous surveillance, dash cams, security cameras and other 'always on' applications in both consumer and business environments. Samsung's NAND technology provides reliable repeat recording for years coupled with durable hardware built for harsh, real-world conditions. Superior specification with read speeds up to 100MB/s and write speeds up to 30MB/s.
  • Reliable recording solution with extended lifespan for over 2 years of recording
  • Read speeds up to 100MB/s and 4K/Full HD write speeds up to 40MB/s
  • Capable of holding up to 45mins 4K UHD, 3.5hrs Full HD or 7 hours HD footage
  • Designed to last; Samsung PRO Endurance cards are drop-proof, wearout-proof, waterproof, magnet-proof, temperature proof and X-Ray proof
  • Supplied with a full size SD adaptor
  • 2 Year manufacturer warranty

Contents

Memory card and SD adaptor

Footnotes

Note: Video storage capacity and support may vary depending on host device.

Product Information


:
MicroSDHC Card, UHS-1, Class 10

:
32GB

:
MicroSD Pro Endurance Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806092767232

43 In stock

6 more will be available week commencing 02/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£9.98 ( £11.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --