You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSD T7 Portable Solid State Drive, 2TB Red - 

MU-PC2T0R/WW

MU-PC2T0R/WW - SSD T7 Portable Solid State Drive, 2TB Red
MU-PC2T0R/WW - SSD T7 Portable Solid State Drive, 2TB Red
MU-PC2T0R/WW - SSD T7 Portable Solid State Drive, 2TB Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PC2T0R/WW
Order Code:
CS33689
Also Known As:
GTIN UPC EAN: 8806090312441
Technical Datasheet:
MU-PC2T0R/WW   Datasheet
See all Technical Docs

Product Range Selector (Samsung SSD T7)

See all from this product range

Product Overview

Raising the bar for external storage, the Samsung T7 is the perfect storage companion for all users who need on-the-go storage with blazing-fast transfer speeds in a compact size.
  • Samsung NVMe technology delivers transfer speeds up to 1,050MB/s, up to 9.5x faster than traditional external drives
  • Sleek unibody design with rounded edges and distinctive aluminium finish in red
  • Solid, shock-resistant internal frame can withstand accidental drops of up to 2m
  • AES 256-bit hardware security encryption
  • High speed USB 3.2 (Gen 2, 10Gb/s) Type-C connectivity with backwards compatibility
  • USB-C and USB-A cables included for versatile operation
  • Supports Windows 7/8/10, Android 5.0+ and Mac OS 10.10+
  • Dimensions (HxWxD): 85x57x8.0mm
  • 3 Year limited manufacturer warranty

Contents

SSD, USB-C cable, USB-A cable and user guide

Product Information


:
External

:
-

:
USB 3.2

:
2TB

:
-

:
AES 256-bit

:
1050MB/s

:
1000MB/s

:
-

:
-

:
5V

:
-

:
-

:
Samsung SSD T7

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806090312441

Available for back order

Deliveries start from 04/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£167.42 ( £200.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.42 (£200.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --