You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD T7 Portable Solid State Drive, 2TB Grey -
MU-PC2T0T/WW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MU-PC2T0T/WW
- Order Code:
- CS33695
- Product Range
- Samsung SSD T7
- Also Known As:
- GTIN UPC EAN: 8806090312380
Product Range Selector (Samsung SSD T7)
See all from this product rangeProduct Overview
- Samsung NVMe technology delivers transfer speeds up to 1,050MB/s, up to 9.5x faster than traditional external drives
- Sleek unibody design with rounded edges and distinctive aluminium finish in grey
- Solid, shock-resistant internal frame can withstand accidental drops of up to 2m
- AES 256-bit hardware security encryption
- High speed USB 3.2 (Gen 2, 10Gb/s) Type-C connectivity with backwards compatibility
- USB-C and USB-A cables included for versatile operation
- Supports Windows 7/8/10, Android 5.0+ and Mac OS 10.10+
- Dimensions (HxWxD): 85x57x8.0mm
- 3 Year limited manufacturer warranty
Contents
SSD, USB-C cable, USB-A cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- AES 256-bit
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- Samsung SSD T7
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 08/10/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 08/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.52 (£142.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.