You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T7 Shield Portable SSD Drive, 1TB Black - 

MU-PE1T0S/EU

MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
MU-PE1T0S/EU - T7 Shield Portable SSD Drive, 1TB Black
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PE1T0S/EU
Order Code:
CS35361
Also Known As:
GTIN UPC EAN: 8806092968424
Technical Datasheet:
MU-PE1T0S/EU   Datasheet
See all Technical Docs

Product Range Selector (Samsung T7 Shield SSD)

See all from this product range

Product Overview

The T7 Shield is next generation portable storage designed to complement an adventurous lifestyle whilst safeguarding your data. The tough rubber casing is IP65 certified against water and dust, as well as drop-proof up to 3m for rugged protection anywhere. Experience the full speed of SSD technology with read/write speeds up to 1050/1000MB/s, up to 9.5x faster than a standard external HDD. The T7 includes both USB-C & USB-A cables for easy connection to a wide range of devices such as PCs, Macs, Android devices and games consoles.
  • Compact, fast and incredibly tough external SSD drive
  • High tech rubber exterior with dynamic thermal guard to maintain performance
  • IP65 Rated water & dust resistance
  • Built to withstand drops from up to 3m
  • AES 256-bit hardware security encryption
  • Integrated password protection
  • USB 3.2 Gen 2 interface with embedded NVMe technology
  • Read speeds up to 1050MB/s, write speeds up to 1000MB/s
  • USB-C & USB-A cables included for flexible connectivity
  • Supports Windows 7/8/10/11, Mac OS 10.10+ and Android Lollipop or later
  • Samsung SSD Software 1.0 and Magician software for drive management
  • Dimensions (HxWxD): 13x88x59mm
  • 3 Year manufacturer warranty

Contents

Shield SSD, USB-C cable, USB-A cable and user guide

Footnotes

Note: Performance may vary based on configuration. Host and cables must support USB 3.2 Gen 2 with UASP enabled to reach max. speed.

Product Information


:
External

:
-

:
USB 3.2

:
1TB

:
-

:
AES 256-bit

:
1050MB/s

:
1000MB/s

:
-

:
-

:
-

:
-

:
Samsung T7 Shield SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806092968424

4 In stock Need more?

???PF_PDP_RSP_SUP???

£94.92 ( £113.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.92 (£113.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --