You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD T5 EVO Portable Solid State Drive, 2TB, Black -
MU-PH2T0S/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MU-PH2T0S/EU
- Order Code:
- CS36586
- Product Range
- SSD T5 Evo
- Also Known As:
- GTIN UPC EAN: 8806094905403
- Technical Datasheet:
- MU-PH2T0S/EU Datasheet
Product Range Selector (SSD T5 Evo)
See all from this product rangeProduct Overview
- Durable metal and rubberised casing that fits comfortably in the palm of your hand; with an upper metal ring for added portability
- Engineered to keep you productive at all times
- Handles large file transfers with faster sustained performance compared to external hard drives
- Dynamic Thermal Guard technology maintains optimal temperatures even at high speeds
- AES 256-bit hardware encryption secure data protection
- Works seamlessly with Gaming consoles, Macs, PCs, laptops, phones and tablets
- Samsung Magican software is a user-friendly optimisation tool that unlocks the full power of T5 EVO
- Protects your data even from falls of up to 2m for added piece of mind
- Dimensions (HxWxD): 95x40x17mm
- 3 Year limited manufacturer warranty
Contents
SSD T5 EVO, USB-C cable to USB-C cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- NAND
- :
- AES 256-bit
- :
- 460MB/s
- :
- 460MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 60°C
- :
- SSD T5 Evo
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.28 (£146.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.