You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
870 EVO Series 2.5" SATA Internal SSD Drive, 250GB -
MZ-77E250B/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-77E250B/EU
- Order Code:
- CS34252
- Product Range
- 870 EVO
- Also Known As:
- GTIN UPC EAN: 8806090545931
- Technical Datasheet:
- MZ-77E250B/EU Datasheet
Product Range Selector (870 EVO)
See all from this product rangeProduct Overview
- Intelligent TurboWrite accelerates write speeds and maintains long-term high performance with a larger variable buffer
- High performance sequential transfer speeds and sustained random transfer statistics at QD32
- Compatible with major host systems and applications, including chipsets, motherboards, NAS and video recording devices
- Powered by the latest 6th Generation MKX and V-NAND controller
- AES 256-bit hardware based encryption engine
- Supports Garbage Collection and S.M.A.R.T.
- TRIM Support (requires OS support)
- Samsung Magician 6 software for SSD management
- Dimensions (HxWxD): 6.8x69.85x100mm
- 5 Year limited manufacturer warranty
Contents
SSD drive and user guide
Footnotes
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 250GB
- :
- TLC NAND
- :
- AES 256-bit
- :
- 560MB/s
- :
- 98k
- :
- 530MB/s
- :
- 88k
- :
- 0°C
- :
- 70°C
- :
- 870 EVO
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.54 (£43.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.