You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

870 QVO Series 2.5" SATA Internal SSD Drive, 8TB - 

MZ-77Q8T0BW

MZ-77Q8T0BW - 870 QVO Series 2.5" SATA Internal SSD Drive, 8TB
MZ-77Q8T0BW - 870 QVO Series 2.5" SATA Internal SSD Drive, 8TB
MZ-77Q8T0BW - 870 QVO Series 2.5" SATA Internal SSD Drive, 8TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-77Q8T0BW
Order Code:
CS36233
Product Range
870 EVO
Also Known As:
GTIN UPC EAN: 8806090396014

Product Range Selector (870 EVO)

See all from this product range

Product Overview

The Samsung 870 QVO gives enhanced optimised performance and proven reliability, which makes it an ideal solution for general users who require terabyte capacity SSDs with improved everyday computing experiences.
  • Intelligent TurboWrite technology delivers improved reliability and accelerated performance
  • High performance sequential transfer speeds and sustained random transfer statistics at QD32
  • Fine-tuned MKX controller and enhanced 4-bit V-NAND technology
  • AES 256-bit full disk ncryption
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 3 Year limited manufacturer warranty

Contents

SSD drive and user guide

Footnotes

Note: Samsung Magician software requires downloading from www.samsung.com/samsungssd

Product Information


:
Internal

:
2.5 Inch

:
SATA 6 Gb/s (SATA III)

:
8TB

:
TLC NAND

:
AES 256-bit

:
560MB/s

:
530MB/s

:
98k

:
88k

:
0°C

:
70°C

:
870 EVO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806090396014

8 In stock Need more?

???PF_PDP_RSP_SUP???

£574.41 ( £689.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £574.41 (£689.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --