You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

970 EVO Plus SSD NVMe M.2 V-NAND Solid State Drive, 1TB - 

MZ-V7S1T0BW

MZ-V7S1T0BW - 970 EVO Plus SSD NVMe M.2 V-NAND Solid State Drive, 1TB
MZ-V7S1T0BW - 970 EVO Plus SSD NVMe M.2 V-NAND Solid State Drive, 1TB
MZ-V7S1T0BW - 970 EVO Plus SSD NVMe M.2 V-NAND Solid State Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-V7S1T0BW
Order Code:
CS32480
Product Range
SSD 970 EVO Plus
Also Known As:
GTIN UPC EAN: 8801643628086
Technical Datasheet:
MZ-V7S1T0BW   Datasheet
See all Technical Docs

Product Range Selector (SSD 970 EVO Plus)

See all from this product range

Product Overview

The Samsung SSD 970 EVO Plus is a client PC NVMe SSD with Samsung's latest 3-bit MLC V-NAND. It has been specially designed for tech enthusiasts, hardcore gamers and professionals who need unrivaled performance, superior reliability and it boasts the best-in-class capacity for intensive workloads on PCs and workstations. In combination with the latest Samsung V-NAND technology and firmware optimisation, the 970 EVO Plus achieves random write speeds up to 57% faster than the previous model. It also offers industry-leading sequential performance among NVMe SSDs with read/write speeds of up to 3,500/3,300 MB/s, respectively. The 970 EVO Plus performance will be the industry-leading and maximum within the current PCIe Gen3 interface.
  • 1GB LP DDR4 DRAM cache memory
  • PCI-Ex Gen 3.0 x4 interface, NVMe 1.3
  • AES 256-bit hardware based encryption
  • Compliant with advanced security management solutions (TCG Opal, IEEE1667)
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 2.38x22.15x80.15mm
  • 5 Year limited manufacturer warranty

Product Information


:
Internal

:
M.2 2280

:
PCI Express 3.0 (x4), NVMe

:
1TB

:
TLC NAND

:
AES 256-bit

:
3500MB/s

:
3300MB/s

:
19k

:
60k

:
0°C

:
70°C

:
SSD 970 EVO Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8801643628086

9 In stock Need more?

???PF_PDP_RSP_SUP???

£88.42 ( £106.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.42 (£106.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --