You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 1TB - 

MZ-V8P1T0CW

MZ-V8P1T0CW - 980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 1TB
MZ-V8P1T0CW - 980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 1TB
MZ-V8P1T0CW - 980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 1TB
MZ-V8P1T0CW - 980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-V8P1T0CW
Order Code:
CS34845
Product Range
SSD 980 PRO
Also Known As:
GTIN UPC EAN: 8806092837683
Technical Datasheet:
MZ-V8P1T0CW   Datasheet
See all Technical Docs

Product Range Selector (SSD 980 PRO)

See all from this product range

Product Overview

Unleash the power of the Samsung PCIe® 4.0 NVMe™ SSD 980 PRO for next-level computing. Leveraging the PCIe® 4.0 interface, the 980 PRO series delivers double the data transfer rate of PCIe® 3.0 while staying backward compatible for total versatility. The added Heatsink elevates speed, power efficiency, and thermal control to maximise gaming performance.
  • The 980 PRO with Heatsink has a thin and slender body compatible with PlayStation® 5 plus desktops and laptops
  • Ideal for building high-performance computing systems with its optimised power efficiency
  • 1GB LP DDR4 SDRAM cache memory
  • PCI-Ex Gen 4.0 x4 interface, NVMe 1.3c
  • AES 256-bit hardware based encryption
  • Compliant with advanced security management solutions (TCG/Opal, IEEE1667)
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support
  • Dimensions (HxWxD): 24x80x8.6mm
  • 5 Year limited manufacturer warranty or 600 TBW

Product Information


:
Internal

:
M.2 2280

:
PCI Express 4.0 (x4), NVMe

:
1TB

:
MLC NAND

:
AES 256-bit

:
7000MB/s

:
5000MB/s

:
100k

:
100k

:
0°C

:
70°C

:
SSD 980 PRO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806092837683

11 In stock

Available until stock is exhausted

£82.42 ( £98.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.42 (£98.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --