You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
980 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 2TB -
MZ-V8P2T0CW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-V8P2T0CW
- Order Code:
- CS34846
- Product Range
- SSD 980 PRO
- Also Known As:
- GTIN UPC EAN: 8806092837690
- Technical Datasheet:
- MZ-V8P2T0CW Datasheet
Product Range Selector (SSD 980 PRO)
See all from this product rangeProduct Overview
- The 980 PRO with Heatsink has a thin and slender body compatible with PlayStation® 5 plus desktops and laptops
- Ideal for building high-performance computing systems with its optimised power efficiency
- 2GB LP DDR4 SDRAM cache memory
- PCI-Ex Gen 4.0 x4 interface, NVMe 1.3c
- AES 256-bit hardware based encryption
- Compliant with advanced security management solutions (TCG/Opal, IEEE1667)
- Supports Garbage Collection and S.M.A.R.T.
- TRIM Support
- Dimensions (HxWxD): 24x80x8.6mm
- 5 Year limited manufacturer warranty or 1200 TBW
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 2TB
- :
- MLC NAND
- :
- AES 256-bit
- :
- 7000MB/s
- :
- 5100MB/s
- :
- 100k
- :
- 100k
- :
- 0°C
- :
- 70°C
- :
- SSD 980 PRO
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.74 (£178.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.