You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

980 SSD NVMe M.2 Solid State Drive, 1TB - 

MZ-V8V1T0BW

MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB
MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB
MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB
MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB
MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB
MZ-V8V1T0BW - 980 SSD NVMe M.2 Solid State Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-V8V1T0BW
Order Code:
CS34401
Product Range
SSD 980 EVO
Also Known As:
GTIN UPC EAN: 8806090572210
Technical Datasheet:
MZ-V8V1T0BW   Datasheet
See all Technical Docs

Product Range Selector (SSD 980 EVO)

See all from this product range

Product Overview

It's time to maximise your PC's potential with the Samsung SSD 980 NVMe M.2. Whether you need a boost for gaming or a seamless workflow for heavy graphics, the 980 is the smart choice for outstanding SSD performance and it's all backed by an NVMe interface and PCIe 3.0 technology.
  • 1TB V-NAND 3-bit MLC Flash MemoryD
  • PCI-Ex Gen 3.0 x4 interface, NVMe 1.4
  • AES 256-bit hardware based encryption
  • Compliant with advanced security management solutions (TCG Opal V2.0, IEEE1667)
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Dimensions (HxWxD): 2.38x22.15x80.15mm
  • 5 Year limited warranty or 150 TBW limited warranty

Product Information


:
Internal

:
M.2 2280

:
PCI Express 3.0 (x4), NVMe

:
1TB

:
TLC NAND

:
AES 256-bit

:
3500MB/s

:
17k

:
3000MB/s

:
54k

:
0°C

:
70°C

:
SSD 980 EVO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806090572210

3 In stock Need more?

???PF_PDP_RSP_SUP???

£76.49 ( £91.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £76.49 (£91.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --