You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
990 PRO V-NAND SSD NVMe PCIe 4.0 M.2 Solid State Drive, 2TB -
MZ-V9P2T0BW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-V9P2T0BW
- Order Code:
- CS35898
- Product Range
- SSD 990 PRO
- Also Known As:
- GTIN UPC EAN: 8806094215038
- Technical Datasheet:
- MZ-V9P2T0BW Datasheet
Product Range Selector (SSD 990 PRO)
See all from this product rangeProduct Overview
- 2GB LP DDR4 DRAM cache memory
- PCI-Ex Gen 4.0 x4 interface, NVMe 2.0
- AES 256-bit hardware based encryption
- Compliant with advanced security management solutions (TCG Opal V2.0, IEEE1667)
- Supports Garbage Collection and S.M.A.R.T.
- TRIM Support (requires OS support)
- Dimensions (HxWxD): 2.3x22x80mm
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 2TB
- :
- TLC NAND
- :
- AES 256-bit
- :
- 7450MB/s
- :
- 6900MB/s
- :
- 22k
- :
- 80k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- SSD 990 PRO
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.50 (£165.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.