You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PM893 2.5" SATA 6Gbps Data Centre SSD Solid State Drive, 480GB -
MZ7L3480HCHQ-00A07
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ7L3480HCHQ-00A07
- Order Code:
- CS37807
- Product Range
- Samsung PM893
- Also Known As:
- GTIN UPC EAN: 2000001193600
- Technical Datasheet:
- MZ7L3480HCHQ-00A07 Datasheet
Product Range Selector (Samsung PM893)
See all from this product rangeProduct Overview
- Reliable SSD storage designed for data centre applications
- Built to achieve optimal performance with a high level of QoS
- End-to-end protection ensures data consistency throughout the whole transfer process
- Power loss protection prevents corruption in the case of power failure
- Efficient management with the advanced Samsung SSD Toolkit software
- 5 Year limited manufacturer warranty or 1.0 DWPD (Drive Writes Per Day), whichever comes first
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 480GB
- :
- TLC V-NAND
- :
- -
- :
- 550MB/s
- :
- 520MB/s
- :
- 98k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Samsung PM893
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.68 (£116.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.