You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy A06 Dual SIM Smartphone, 4GB 128GB Black -
SM-A065FZKGMEA
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A065FZKGMEA
- Order Code:
- TE09059
- Product Range
- Samsung Galaxy
- Also Known As:
- GTIN UPC EAN: 8806095751887
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.7" HD+ PLS LCD display with 720x1600 resolution and smooth 60Hz scrolling
- Octa core MediaTek G85 processor ensures enhanced multitasking and reliable performance
- 4GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- Pro-grade 50MP Main camera with 2MP depth camera for added dimension
- 8MP Front camera for selfies and high resolution video calls
- Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.3 connectivity
- Dual SIM support, nano SIM cards required
- Side fingerprint sensor with reliable single-press verification
- 3.5mm Audio and USB-C connectivity for convenience
- High capacity 5000mAh battery, supports 25W Fast Charging (AC adaptor not included)
- Built to last, Galaxy offers 2 generations of OS updates and 4 years security maintenance
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.10 (£118.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.